

885012207098 | |
---|---|
DigiKey Part Number | 732-8080-2-ND - Tape & Reel (TR) 732-8080-1-ND - Cut Tape (CT) 732-8080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207098 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02220 € | 1,11 € |
100 | 0,01900 € | 1,90 € |
500 | 0,01368 € | 6,84 € |
1.000 | 0,01203 € | 12,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00952 € | 38,08 € |
8.000 | 0,00863 € | 69,04 € |
12.000 | 0,00818 € | 98,16 € |
20.000 | 0,00768 € | 153,60 € |
28.000 | 0,00739 € | 206,92 € |
40.000 | 0,00711 € | 284,40 € |
48.000 | 0,00698 € | 335,04 € |
96.000 | 0,00653 € | 626,88 € |
100.000 | 0,00651 € | 651,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |