



885012207077 | |
|---|---|
DigiKey Part Number | 732-7671-2-ND - Tape & Reel (TR) 732-7671-1-ND - Cut Tape (CT) 732-7671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207077 |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,05820 € | 5,82 € |
| 500 | 0,04434 € | 22,17 € |
| 1.000 | 0,04007 € | 40,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03480 € | 104,40 € |
| 6.000 | 0,03223 € | 193,38 € |
| 9.000 | 0,03094 € | 278,46 € |
| 15.000 | 0,02951 € | 442,65 € |
| 21.000 | 0,02867 € | 602,07 € |
| 30.000 | 0,02787 € | 836,10 € |
| 36.000 | 0,02749 € | 989,64 € |
| 72.000 | 0,02621 € | 1.887,12 € |
| 75.000 | 0,02614 € | 1.960,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


