



885012206073 | |
|---|---|
DigiKey Part Number | 732-7991-2-ND - Tape & Reel (TR) 732-7991-1-ND - Cut Tape (CT) 732-7991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206073 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02050 € | 2,05 € |
| 500 | 0,01478 € | 7,39 € |
| 1.000 | 0,01304 € | 13,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01044 € | 41,76 € |
| 8.000 | 0,00947 € | 75,76 € |
| 12.000 | 0,00899 € | 107,88 € |
| 20.000 | 0,00845 € | 169,00 € |
| 28.000 | 0,00814 € | 227,92 € |
| 40.000 | 0,00784 € | 313,60 € |
| 48.000 | 0,00770 € | 369,60 € |
| 96.000 | 0,00722 € | 693,12 € |
| 100.000 | 0,00719 € | 719,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


