



885012206023 | |
|---|---|
DigiKey Part Number | 732-7942-2-ND - Tape & Reel (TR) 732-7942-1-ND - Cut Tape (CT) 732-7942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206023 |
Description | CAP CER 0.33UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02228 € | 11,14 € |
| 1.000 | 0,01984 € | 19,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01617 € | 64,68 € |
| 8.000 | 0,01481 € | 118,48 € |
| 12.000 | 0,01413 € | 169,56 € |
| 20.000 | 0,01338 € | 267,60 € |
| 28.000 | 0,01294 € | 362,32 € |
| 40.000 | 0,01252 € | 500,80 € |
| 48.000 | 0,01232 € | 591,36 € |
| 96.000 | 0,01164 € | 1.117,44 € |
| 100.000 | 0,01160 € | 1.160,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

