Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012205050 | |
|---|---|
DigiKey Part Number | 732-7545-2-ND - Tape & Reel (TR) 732-7545-1-ND - Cut Tape (CT) 732-7545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205050 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00720 € | 0,72 € |
| 500 | 0,00488 € | 2,44 € |
| 1.000 | 0,00421 € | 4,21 € |
| 2.500 | 0,00351 € | 8,78 € |
| 5.000 | 0,00308 € | 15,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00273 € | 27,30 € |
| 20.000 | 0,00245 € | 49,00 € |
| 30.000 | 0,00230 € | 69,00 € |
| 50.000 | 0,00214 € | 107,00 € |
| 70.000 | 0,00205 € | 143,50 € |
| 100.000 | 0,00196 € | 196,00 € |
| 120.000 | 0,00192 € | 230,40 € |
| 240.000 | 0,00178 € | 427,20 € |
| 250.000 | 0,00177 € | 442,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






