885012209074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
885012209074
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109004

DigiKey Part Number
732-7375-2-ND - Tape & Reel (TR)
732-7375-1-ND - Cut Tape (CT)
732-7375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109004
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54900 €5,49 €
500,42740 €21,37 €
1000,38990 €38,99 €
5000,32660 €163,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30702 €307,02 €
2.0000,29091 €581,82 €
3.0000,28284 €848,52 €
5.0000,27390 €1.369,50 €
7.0000,26867 €1.880,69 €
10.0000,26364 €2.636,40 €
12.0000,26125 €3.135,00 €
24.0000,25323 €6.077,52 €
25.0000,25280 €6.320,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €