



885012107005 | |
|---|---|
DigiKey Part Number | 732-7616-2-ND - Tape & Reel (TR) 732-7616-1-ND - Cut Tape (CT) 732-7616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107005 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,07018 € | 35,09 € |
| 1.000 | 0,06404 € | 64,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05648 € | 169,44 € |
| 6.000 | 0,05278 € | 316,68 € |
| 9.000 | 0,05093 € | 458,37 € |
| 15.000 | 0,04887 € | 733,05 € |
| 21.000 | 0,04767 € | 1.001,07 € |
| 30.000 | 0,04652 € | 1.395,60 € |
| 36.000 | 0,04597 € | 1.654,92 € |
| 72.000 | 0,04413 € | 3.177,36 € |
| 75.000 | 0,04403 € | 3.302,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

