



885012107002 | |
|---|---|
DigiKey Part Number | 732-7613-2-ND - Tape & Reel (TR) 732-7613-1-ND - Cut Tape (CT) 732-7613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107002 |
Description | CAP CER 3.3UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,04890 € | 24,45 € |
| 1.000 | 0,04428 € | 44,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03858 € | 115,74 € |
| 6.000 | 0,03580 € | 214,80 € |
| 9.000 | 0,03441 € | 309,69 € |
| 15.000 | 0,03286 € | 492,90 € |
| 21.000 | 0,03196 € | 671,16 € |
| 30.000 | 0,03109 € | 932,70 € |
| 36.000 | 0,03068 € | 1.104,48 € |
| 72.000 | 0,02930 € | 2.109,60 € |
| 75.000 | 0,02922 € | 2.191,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

