
885012104001 | |
|---|---|
DigiKey Part Number | 732-885012104001TR-ND - Tape & Reel (TR) 732-885012104001CT-ND - Cut Tape (CT) 732-885012104001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104001 |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01320 € | 1,32 € |
| 500 | 0,00932 € | 4,66 € |
| 1.000 | 0,00812 € | 8,12 € |
| 2.500 | 0,00688 € | 17,20 € |
| 5.000 | 0,00614 € | 30,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00522 € | 78,30 € |
| 30.000 | 0,00477 € | 143,10 € |
| 45.000 | 0,00455 € | 204,75 € |
| 75.000 | 0,00430 € | 322,50 € |
| 105.000 | 0,00416 € | 436,80 € |
| 150.000 | 0,00402 € | 603,00 € |
| 180.000 | 0,00395 € | 711,00 € |
| 360.000 | 0,00373 € | 1.342,80 € |
| 375.000 | 0,00372 € | 1.395,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

