



885012008036 | |
|---|---|
DigiKey Part Number | 732-7880-2-ND - Tape & Reel (TR) 732-7880-1-ND - Cut Tape (CT) 732-7880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008036 |
Description | CAP CER 6.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03650 € | 18,25 € |
| 1.000 | 0,03285 € | 32,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02737 € | 109,48 € |
| 8.000 | 0,02533 € | 202,64 € |
| 12.000 | 0,02432 € | 291,84 € |
| 20.000 | 0,02319 € | 463,80 € |
| 28.000 | 0,02253 € | 630,84 € |
| 40.000 | 0,02190 € | 876,00 € |
| 48.000 | 0,02160 € | 1.036,80 € |
| 96.000 | 0,02059 € | 1.976,64 € |
| 100.000 | 0,02054 € | 2.054,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

