



885012008018 | |
|---|---|
DigiKey Part Number | 732-7871-2-ND - Tape & Reel (TR) 732-7871-1-ND - Cut Tape (CT) 732-7871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008018 |
Description | CAP CER 2.2PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04780 € | 4,78 € |
| 500 | 0,03598 € | 17,99 € |
| 1.000 | 0,03235 € | 32,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02694 € | 107,76 € |
| 8.000 | 0,02494 € | 199,52 € |
| 12.000 | 0,02393 € | 287,16 € |
| 20.000 | 0,02282 € | 456,40 € |
| 28.000 | 0,02217 € | 620,76 € |
| 40.000 | 0,02154 € | 861,60 € |
| 48.000 | 0,02124 € | 1.019,52 € |
| 96.000 | 0,02025 € | 1.944,00 € |
| 100.000 | 0,02019 € | 2.019,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

