

885012005040 | |
---|---|
DigiKey Part Number | 732-7455-2-ND - Tape & Reel (TR) 732-7455-1-ND - Cut Tape (CT) 732-7455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005040 |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01600 € | 0,16 € |
50 | 0,01060 € | 0,53 € |
100 | 0,00900 € | 0,90 € |
500 | 0,00628 € | 3,14 € |
1.000 | 0,00543 € | 5,43 € |
2.500 | 0,00455 € | 11,38 € |
5.000 | 0,00402 € | 20,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00359 € | 35,90 € |
20.000 | 0,00323 € | 64,60 € |
30.000 | 0,00306 € | 91,80 € |
50.000 | 0,00286 € | 143,00 € |
70.000 | 0,00274 € | 191,80 € |
100.000 | 0,00263 € | 263,00 € |
120.000 | 0,00258 € | 309,60 € |
240.000 | 0,00240 € | 576,00 € |
250.000 | 0,00239 € | 597,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |