
875115655013 | |
|---|---|
DigiKey Part Number | 732-11945-2-ND - Tape & Reel (TR) 732-11945-1-ND - Cut Tape (CT) 732-11945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115655013 |
Description | CAP ALUM POLY 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115655013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 50 | 1,12980 € | 56,49 € |
| 100 | 0,97430 € | 97,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,78900 € | 315,60 € |
| 800 | 0,70115 € | 560,92 € |
| 1.200 | 0,63120 € | 757,44 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |









