WCAP-PHLE-2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-PHLE-2917
WCAP-PHLE-2917-(bottom)

875046319001

DigiKey Part Number
732-13358-2-ND - Tape & Reel (TR)
732-13358-1-ND - Cut Tape (CT)
732-13358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875046319001
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875046319001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
3mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
10.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,89000 €18,90 €
501,74980 €87,49 €
1001,54000 €154,00 €
1.0001,39919 €1.399,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,13335 €3.966,73 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €