875015119003
cms-photo-disclaimer

875015119003

cms-digikey-product-number
732-13327-2-ND - Tape & Reel (TR)
732-13327-1-ND - Cut Tape (CT)
732-13327-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
875015119003
cms-description
CAP ALUM POLY 100UF 20% 6.3V SMD
cms-standard-lead-time
35 Weeks
cms-customer-reference
cms-detailed-description
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
cms-eda-cad-models
875015119003 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 6.080
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
11,49000 €1,49 €
101,34200 €13,42 €
501,24280 €62,14 €
1001,09430 €109,43 €
1.0000,99498 €994,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.5000,80532 €2.818,62 €
cms-manufacturer-standard-package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €