
870235674004 | |
|---|---|
DigiKey Part Number | 732-11920-1-ND - Cut Tape (CT) 732-11920-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870235674004 |
Description | CAP ALUM POLY 68UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870235674004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 50 | 0,88100 € | 44,05 € |
| 100 | 0,76010 € | 76,01 € |
| 250 | 0,68404 € | 171,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,54646 € | 437,17 € |
| 1.600 | 0,49205 € | 787,28 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

