
870055975003 | |
|---|---|
DigiKey Part Number | 732-11985-1-ND - Cut Tape (CT) 732-11985-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055975003 |
Description | CAP ALUM POLY 33UF 20% 100V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055975003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 50 | 2,64300 € | 132,15 € |
| 100 | 2,27930 € | 227,93 € |
| 250 | 2,05128 € | 512,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,64018 € | 984,11 € |
| 1.200 | 1,47615 € | 1.771,38 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |









