WCAP-PTG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870025174002

DigiKey Part Number
732-6301-1-ND - Cut Tape (CT)
732-6301-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870025174002
Description
CAP ALUM POLY 220UF 20% 6.3V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 21mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870025174002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
500,54680 €27,34 €
1000,47590 €47,59 €
2500,42320 €105,80 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,33270 €266,16 €
1.6000,31715 €507,44 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €