

865060653010 | |
---|---|
DigiKey Part Number | 732-8550-2-ND - Tape & Reel (TR) 732-8550-1-ND - Cut Tape (CT) 732-8550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060653010 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060653010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
50 | 0,49840 € | 24,92 € |
100 | 0,43490 € | 43,49 € |
250 | 0,38600 € | 96,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,30340 € | 151,70 € |
1.000 | 0,28951 € | 289,51 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |