WCAP-AIE8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-AIE8
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861221084006

DigiKey Part Number
732-11902-ND
Manufacturer
Manufacturer Product Number
861221084006
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
861221084006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
2.691 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,34500 €23,45 €
502,04680 €102,34 €
1001,85630 €185,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €