


861141386025 | |
|---|---|
DigiKey Part Number | 732-11911-ND |
Manufacturer | |
Manufacturer Product Number | 861141386025 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141386025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.622 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 7,39200 € | 73,92 € |
| 50 | 6,47140 € | 323,57 € |
| 100 | 5,85020 € | 585,02 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

