


861021 | |
|---|---|
DigiKey Part Number | 732-11622-ND |
Manufacturer | |
Manufacturer Product Number | 861021 |
Description | DESIGN KIT WCAP-AIG5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 33µF ~ 390µF 450V Through Hole 44 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 33µF ~ 390µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 450V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 44 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,87000 € | 154,87 € |
| Unit Price without VAT: | 154,87000 € |
|---|---|
| Unit Price with VAT: | 184,29530 € |

