860161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860161

DigiKey Part Number
732-860161-ND
Manufacturer
Manufacturer Product Number
860161
Description
DESIGN KIT WCAP-ATLL ALUMINUM EL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Aluminum Capacitor Kit 0.47µF ~ 1500µF 50V Through Hole 32 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Kit Type
Aluminum
Capacitance Range
0.47µF ~ 1500µF
Mounting Type
Through Hole
Voltage - Rated
50V
Tolerance
±20%
Applications
-
Features
-
Quantity
32 Pieces (Assorted Per Value)
Packages Included
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1117,68000 €117,68 €
Manufacturers Standard Package
Unit Price without VAT:117,68000 €
Unit Price with VAT:140,03920 €