


860160272002 | |
|---|---|
DigiKey Part Number | 732-9407-1-ND - Cut Tape (CT) 732-9407-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160272002 |
Description | CAP ALUM 27UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160272002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37.44 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 72 mA @ 100 kHz |
Part Status Active | Impedance 2.67 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160472004 | Würth Elektronik | 1.549 | 732-9504-1-ND | 0,13000 € | Upgrade |
| 860160372004 | Würth Elektronik | 1.825 | 732-9457-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08750 € | 8,75 € |
| 250 | 0,07820 € | 19,55 € |
| 500 | 0,06800 € | 34,00 € |
| 1.000 | 0,06544 € | 65,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06544 € | 130,88 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

