


860080478024 | |
|---|---|
DigiKey Part Number | 732-9040-1-ND - Cut Tape (CT) 732-9040-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080478024 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080478024 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.42 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E222MHD | Nichicon | 584 | 493-5433-ND | 1,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 50 | 1,29020 € | 64,51 € |
| 100 | 1,12270 € | 112,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99863 € | 399,45 € |
| 800 | 0,87370 € | 698,96 € |
| 1.200 | 0,83205 € | 998,46 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

