


860080375021 | |
|---|---|
DigiKey Part Number | 732-9009-1-ND - Cut Tape (CT) 732-9009-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080375021 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080375021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 50 | 0,63920 € | 31,96 € |
| 100 | 0,55580 € | 55,58 € |
| 250 | 0,49464 € | 123,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43260 € | 216,30 € |
| 1.000 | 0,41220 € | 412,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

