


860010774013 | |
|---|---|
DigiKey Part Number | 732-8770-1-ND - Cut Tape (CT) 732-8770-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010774013 |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010774013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 253 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 387.09 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020774014 | Würth Elektronik | 864 | 732-8975-1-ND | 0,25000 € | Direct |
| UPW1J680MPD1TD | Nichicon | 1.910 | 493-11738-1-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,17850 € | 17,85 € |
| 250 | 0,15808 € | 39,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,13854 € | 110,83 € |
| 1.600 | 0,13259 € | 212,14 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

