Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860010481027 | |
|---|---|
DigiKey Part Number | 732-8650-1-ND - Cut Tape (CT) 732-8650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010481027 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010481027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.97 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.8016 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.516" (38.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM682 | Panasonic Industry | 100 | P5160-ND | 2,64000 € | Parametric Equivalent |
| UFW1E682MHD | Nichicon | 241 | 493-11000-ND | 2,94000 € | Parametric Equivalent |
| UKW1E682MHD | Nichicon | 294 | 493-10709-ND | 3,26000 € | Parametric Equivalent |
| UVR1E682MHD | Nichicon | 306 | 493-1069-ND | 2,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 50 | 2,54720 € | 127,36 € |
| 100 | 2,21910 € | 221,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,21910 € | 443,82 € |
| 400 | 1,97263 € | 789,05 € |
| 600 | 1,72615 € | 1.035,69 € |
| 1.000 | 1,64287 € | 1.642,87 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |





