5 F (EDLC) Supercapacitor 2.7 V Radial, Can 50mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 F (EDLC) Supercapacitor 2.7 V Radial, Can 50mOhm 1000 Hrs @ 65°C
WEbinar Powered by Digi-Key: WE Back Up Your Applications- Hot Swappable Supercapacitor Backup Solution

850617021001

DigiKey Part Number
732-13314-ND
Manufacturer
Manufacturer Product Number
850617021001
Description
CAP 5F -10% +30% 2.7V T/H
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 2.7 V Radial, Can 50mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
EDA/CAD Models
850617021001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Capacitance
5 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,50700 €25,07 €
502,30560 €115,28 €
1002,00550 €200,55 €
2501,80496 €451,24 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €