SPXO_IQXO-791
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831056294

DigiKey Part Number
1923-831056294TR-ND - Tape & Reel (TR)
1923-831056294CT-ND - Cut Tape (CT)
1923-831056294DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831056294
Description
WE-SPXO CRYSTAL OSCILLATOR 24.0
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831056294 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,27800 €12,78 €
501,24380 €62,19 €
1001,07100 €107,10 €
5001,04076 €520,38 €
1.0000,88098 €880,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74935 €2.248,05 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €