
830208217009 | |
|---|---|
DigiKey Part Number | 1923-830208217009TR-ND - Tape & Reel (TR) 1923-830208217009CT-ND - Cut Tape (CT) 1923-830208217009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208217009 |
Description | XTAL OSC XO 19.2000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208217009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,40800 € | 14,08 € |
| 50 | 1,37320 € | 68,66 € |
| 100 | 1,20050 € | 120,05 € |
| 500 | 1,14008 € | 570,04 € |
| 1.000 | 0,95871 € | 958,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76956 € | 2.308,68 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

