
830208214909 | |
|---|---|
DigiKey Part Number | 1923-830208214909TR-ND - Tape & Reel (TR) 1923-830208214909CT-ND - Cut Tape (CT) 1923-830208214909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208214909 |
Description | XTAL OSC XO 12.2880MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208214909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,58900 € | 15,89 € |
| 50 | 1,52020 € | 76,01 € |
| 100 | 1,45100 € | 145,10 € |
| 500 | 1,34738 € | 673,69 € |
| 1.000 | 1,24373 € | 1.243,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97944 € | 2.938,32 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

