
829999STICK | |
|---|---|
DigiKey Part Number | 732-11369-ND |
Manufacturer | |
Manufacturer Product Number | 829999STICK |
Description | EVAL BOARD FOR 82400102 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82400102 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electrostatic Discharge (ESD) | |
Embedded | - | |
Utilized IC / Part | 82400102 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |











