


82536040 | |
|---|---|
DigiKey Part Number | 732-2537-2-ND - Tape & Reel (TR) 732-2537-1-ND - Cut Tape (CT) 732-2537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82536040 |
Description | VARISTOR 8V 30A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82536040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 50 | 0,59420 € | 29,71 € |
| 100 | 0,56920 € | 56,92 € |
| 500 | 0,54414 € | 272,07 € |
| 1.000 | 0,51995 € | 519,95 € |
| 2.000 | 0,49577 € | 991,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40110 € | 1.604,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


