
82531140 | |
|---|---|
DigiKey Part Number | 732-82531140TR-ND - Tape & Reel (TR) 732-82531140CT-ND - Cut Tape (CT) 732-82531140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82531140 |
Description | VARISTOR 22V 150A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82531140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,72500 € | 7,25 € |
| 20 | 0,65450 € | 13,09 € |
| 100 | 0,49750 € | 49,75 € |
| 500 | 0,46986 € | 234,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42287 € | 1.691,48 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

