
824032815 | |
|---|---|
DigiKey Part Number | 732-824032815TR-ND - Tape & Reel (TR) 732-824032815CT-ND - Cut Tape (CT) 732-824032815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824032815 |
Description | TVS DIODE 5VWM 11.5VC DFN16102L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L |
Datasheet | Datasheet |
EDA/CAD Models | 824032815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 50 | 0,93100 € | 46,55 € |
| 100 | 0,87410 € | 87,41 € |
| 250 | 0,79720 € | 199,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65918 € | 1.977,54 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











