824045817
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824032813

DigiKey Part Number
732-824032813TR-ND - Tape & Reel (TR)
732-824032813CT-ND - Cut Tape (CT)
732-824032813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824032813
Description
TVS DIODE 3.3VWM 16.5V DFN16102L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.5V (Typ) Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L
Datasheet
 Datasheet
EDA/CAD Models
824032813 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
16.5V (Typ)
Current - Peak Pulse (10/1000µs)
180A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
500,90080 €45,04 €
1000,84640 €84,64 €
2500,77128 €192,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63741 €1.912,23 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €