
824031815 | |
|---|---|
DigiKey Part Number | 732-824031815TR-ND - Tape & Reel (TR) 732-824031815CT-ND - Cut Tape (CT) 732-824031815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824031815 |
Description | TVS DIODE 5VWM 10.5VC DFN16102L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 824031815 Models |
Category | Voltage - Clamping (Max) @ Ipp 10.5V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 80A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 250pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 50 | 0,88140 € | 44,07 € |
| 100 | 0,82700 € | 82,70 € |
| 250 | 0,75472 € | 188,68 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,69182 € | 2.075,46 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











