



82402374 | |
|---|---|
DigiKey Part Number | 732-4478-2-ND - Tape & Reel (TR) 732-4478-1-ND - Cut Tape (CT) 732-4478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82402374 |
Description | TVS DIODE 5VWM 6.8VC SC705 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 82402374 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,66340 € | 33,17 € |
| 100 | 0,61670 € | 61,67 € |
| 500 | 0,54500 € | 272,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42675 € | 1.280,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |





