



824021 | |
|---|---|
DigiKey Part Number | 732-4468-2-ND - Tape & Reel (TR) 732-4468-1-ND - Cut Tape (CT) 732-4468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824021 |
Description | TVS DIODE 5VWM 7VC SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 824021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,52000 € | 26,00 € |
| 100 | 0,48190 € | 48,19 € |
| 500 | 0,42666 € | 213,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33425 € | 1.002,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |












