



82401444 | |
|---|---|
DigiKey Part Number | 732-2504-2-ND - Tape & Reel (TR) 732-2504-1-ND - Cut Tape (CT) 732-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82401444 |
Description | TVS DIODE 5VWM 12VC 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 82401444 Models |
Category | Voltage - Breakdown (Min) 6V |
Mfr | Voltage - Clamping (Max) @ Ipp 12V |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Operating Temperature -55°C ~ 85°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,27800 € | 12,78 € |
| 50 | 1,19320 € | 59,66 € |
| 100 | 1,10830 € | 110,83 € |
| 500 | 0,98078 € | 490,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85245 € | 2.557,35 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


