



8240116 | |
|---|---|
DigiKey Part Number | 732-4471-2-ND - Tape & Reel (TR) 732-4471-1-ND - Cut Tape (CT) 732-4471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8240116 |
Description | TVS DIODE 5VWM 9VC SOT1434 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | 8240116 Models |
Category | Voltage - Clamping (Max) @ Ipp 9V |
Mfr | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-253-4, TO-253AA |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD143A-SR05LC | Bourns Inc. | 36 | CD143A-SR05LCCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 1,03400 € | 10,34 € |
| 50 | 0,96540 € | 48,27 € |
| 100 | 0,89750 € | 89,75 € |
| 500 | 0,79380 € | 396,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69097 € | 2.072,91 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |







