8.5V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5L
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: ESD Live Demonstration

824011

DigiKey Part Number
732-4465-2-ND - Tape & Reel (TR)
732-4465-1-ND - Cut Tape (CT)
732-4465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824011
Description
TVS DIODE 5VWM 8.5VC SOT23-5L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.5V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5L
Datasheet
 Datasheet
EDA/CAD Models
824011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
13A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,73000 €7,30 €
500,68160 €34,08 €
1000,63320 €63,32 €
5000,56008 €280,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46833 €1.404,99 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €