
820541021 | |
|---|---|
DigiKey Part Number | 732-820541021-ND |
Manufacturer | |
Manufacturer Product Number | 820541021 |
Description | VARISTOR 1.8KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820541021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.62 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 4.5 kA | |
Energy | 348J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,00120 € | 50,03 € |
| 50 | 1,85440 € | 92,72 € |
| 150 | 1,60567 € | 240,85 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

