
820512001 | |
|---|---|
DigiKey Part Number | 732-13257-2-ND - Tape & Reel (TR) 732-13257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820512001 |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | 820512001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 500 A | |
Energy | 4.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,62960 € | 31,48 € |
| 100 | 0,60290 € | 60,29 € |
| 500 | 0,57436 € | 287,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48272 € | 482,72 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

