
810913014 | |
|---|---|
DigiKey Part Number | 732-13616-ND |
Manufacturer | |
Manufacturer Product Number | 810913014 |
Description | LINE FILTER 250VAC/VDC 14A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 14 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 14 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,40000 € | 27,40 € |
| 3 | 27,32000 € | 81,96 € |
| Unit Price without VAT: | 27,40000 € |
|---|---|
| Unit Price with VAT: | 32,60600 € |






