
79527141 | |
|---|---|
DigiKey Part Number | 732-12325-2-ND - Tape & Reel (TR) 732-12325-1-ND - Cut Tape (CT) 732-12325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 79527141 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 79527141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,65200 € | 16,52 € |
| 50 | 1,46140 € | 73,07 € |
| 100 | 1,27050 € | 127,05 € |
| 250 | 1,14352 € | 285,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08670 € | 543,35 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |











