WA-BCPH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79523211

DigiKey Part Number
732-12324-ND
Manufacturer
Manufacturer Product Number
79523211
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
79523211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2016, 2020, 2025, 2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.142" (3.60mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,77600 €7,76 €
500,68640 €34,32 €
1000,59620 €59,62 €
5000,53714 €268,57 €
1.0000,47728 €477,28 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €