
78614110960 | |
|---|---|
DigiKey Part Number | 732-78614110960TR-ND - Tape & Reel (TR) 732-78614110960CT-ND - Cut Tape (CT) 732-78614110960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614110960 |
Description | ROUND SPACER STEEL 11MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614110960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.488" (12.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 2,04400 € | 20,44 € |
| 50 | 1,83620 € | 91,81 € |
| 100 | 1,55900 € | 155,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,40307 € | 420,92 € |
| 600 | 1,24762 € | 748,57 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

