78614080960
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614080960

DigiKey Part Number
732-78614080960TR-ND - Tape & Reel (TR)
732-78614080960CT-ND - Cut Tape (CT)
732-78614080960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614080960
Description
ROUND SPACER STEEL 8MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614080960 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.370" (9.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,85500 €18,55 €
501,66600 €83,30 €
1001,41470 €141,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,27327 €572,97 €
9001,13180 €1.018,62 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €